12-PowerWFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12-PowerWFQFN
12-PowerWFQFN

LTC3303ARUCM#TRPBF

DigiKey Part Number
505-LTC3303ARUCM#TRPBFTR-ND - Tape & Reel (TR)
505-LTC3303ARUCM#TRPBFCT-ND - Cut Tape (CT)
505-LTC3303ARUCM#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3303ARUCM#TRPBF
Description
IC REG BUCK ADJ 4A 12TQFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 4A 12-PowerWFQFN
Datasheet
 Datasheet
EDA/CAD Models
LTC3303ARUCM#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.25V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.6V
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-TQFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,101
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.98000¥40.98
10¥26.62200¥266.22
25¥22.88200¥572.05
100¥18.65100¥1,865.10
250¥16.57356¥4,143.39
500¥15.29530¥7,647.65
1,000¥14.32914¥14,329.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥14.32914¥35,822.85
Manufacturers Standard Package