


LTC2943CDD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2943CDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2943CDD#PBF |
Description | IC BATT MONITOR MULTI-CHEM 8DFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2943CDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Interface | I2C | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥70.83000 | ¥70.83 |
| 10 | ¥47.53000 | ¥475.30 |
| 25 | ¥41.45600 | ¥1,036.40 |
| 121 | ¥33.82149 | ¥4,092.40 |
| 363 | ¥30.36920 | ¥11,024.02 |





