LTC2931CF#PBF | |
---|---|
DigiKey Part Number | 505-LTC2931CF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2931CF#PBF |
Description | IC 6 PWR SUPPLY MONITOR 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Six Power Supply Monitor 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2931CF#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Six Power Supply Monitor | |
Voltage - Input | - | |
Voltage - Supply | 1V ~ 7V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.50000 | ¥66.50 |
10 | ¥60.07600 | ¥600.76 |
74 | ¥57.28122 | ¥4,238.81 |
148 | ¥49.73703 | ¥7,361.08 |
296 | ¥47.50162 | ¥14,060.48 |
518 | ¥43.31033 | ¥22,434.75 |
1,036 | ¥37.72187 | ¥39,079.86 |