


LTC2452IDDB#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2452IDDB#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2452IDDB#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2452IDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2452IDDB#TRMPBF |
Description | IC ADC 16BIT 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2452IDDB#TRMPBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.5V |
Number of Bits 16 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 60 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-WFDFN Exposed Pad |
Input Type Differential | Supplier Device Package 8-DFN (3x2) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.58000 | ¥43.58 |
| 10 | ¥33.22900 | ¥332.29 |
| 25 | ¥30.63880 | ¥765.97 |
| 100 | ¥27.79550 | ¥2,779.55 |
| 250 | ¥26.57148 | ¥6,642.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥25.62226 | ¥12,811.13 |
| 1,000 | ¥24.94959 | ¥24,949.59 |
| 1,500 | ¥24.61267 | ¥36,919.01 |
| 2,500 | ¥24.23946 | ¥60,598.65 |












