Isolated Module DC DC Converter 2 Output 15V -15V 1A, 1A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 15V -15V 1A, 1A 9V - 36V Input
TDK-Lambda CCG Series

CCG30-24-15D

DigiKey Part Number
285-CCG30-24-15D-ND
Manufacturer
Manufacturer Product Number
CCG30-24-15D
Description
DC DC CONVERTER +/-15V 30W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 1A, 1A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
CCG30-24-15D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
91%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
2
Package / Case
6-DIP Module
Voltage - Input (Min)
9V
Size / Dimension
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Voltage - Input (Max)
36V
Control Features
Enable, Active Low
Voltage - Output 1
Approval Agency
IEC, UL, CSA, EN, CE, UKCA
Voltage - Output 2
-15V
Standard Number
62368-1
Current - Output (Max)
1A, 1A
Base Product Number
Power (Watts)
30 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 114
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥351.79000¥351.79
10¥333.24600¥3,332.46
25¥326.10240¥8,152.56
50¥320.79500¥16,039.75
100¥315.56940¥31,556.94
250¥308.77940¥77,194.85
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.