



CCG30-24-05S | |
|---|---|
DigiKey Part Number | 285-CCG30-24-05S-ND |
Manufacturer | |
Manufacturer Product Number | CCG30-24-05S |
Description | DC DC CONVERTER 5V 30W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 6A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | CCG30-24-05S Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, OCP |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 89% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 9V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency IEC, UL, CSA, EN, CE, UKCA |
Current - Output (Max) 6A | Standard Number 62368-1 |
Power (Watts) 30 W | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥282.67000 | ¥282.67 |
| 10 | ¥267.75800 | ¥2,677.58 |
| 25 | ¥262.02000 | ¥6,550.50 |
| 50 | ¥257.75600 | ¥12,887.80 |
| 100 | ¥253.55810 | ¥25,355.81 |
| 250 | ¥248.10452 | ¥62,026.13 |










