
TPS65023QRHARQ1 | |
|---|---|
DigiKey Part Number | 296-25733-2-ND - Tape & Reel (TR) 296-25733-1-ND - Cut Tape (CT) 296-25733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65023QRHARQ1 |
Description | IC BAT PWR MGMT LI-ION 1C 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Lithium Ion/Polymer 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65023QRHARQ1 Models |
Category | Interface I2C |
Mfr | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade |
Part Status Active | Qualification |
Function Power Management | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion/Polymer | Package / Case 40-VFQFN Exposed Pad |
Number of Cells 1 | Supplier Device Package 40-VQFN (6x6) |
Fault Protection Over Temperature | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.09000 | ¥42.09 |
| 10 | ¥32.04600 | ¥320.46 |
| 25 | ¥29.54040 | ¥738.51 |
| 100 | ¥26.78240 | ¥2,678.24 |
| 250 | ¥25.55924 | ¥6,389.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥23.21716 | ¥69,651.48 |













