CY15B004Q-SXE | ||
---|---|---|
DigiKey Part Number | 448-CY15B004Q-SXE-ND | |
Manufacturer | ||
Manufacturer Product Number | CY15B004Q-SXE | |
Description | IC FRAM 4KBIT SPI 16MHZ 8SOIC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 4Kbit SPI 16 MHz 8-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | SPI | |
Clock Frequency | 16 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥15.34300 | ¥153.43 |
25 | ¥14.92800 | ¥373.20 |
50 | ¥14.84900 | ¥742.45 |
100 | ¥13.27370 | ¥1,327.37 |
250 | ¥13.23544 | ¥3,308.86 |
970 | ¥12.48235 | ¥12,107.88 |
5,820 | ¥11.62149 | ¥67,637.07 |