SIT8924BM-71-33E-50.000000 | ||
---|---|---|
DigiKey Part Number | 1473-SIT8924BM-71-33E-50.000000-ND | |
Manufacturer | ||
Manufacturer Product Number | SIT8924BM-71-33E-50.000000 | |
Description | MEMS OSC XO 50.0000MHZ LVCMOS LV | |
Customer Reference | ||
Detailed Description | 50 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.55000 | ¥57.55 |
10 | ¥54.19800 | ¥541.98 |
50 | ¥52.50700 | ¥2,625.35 |
100 | ¥50.81260 | ¥5,081.26 |
500 | ¥47.42524 | ¥23,712.62 |
1,000 | ¥42.34398 | ¥42,343.98 |