
LM3880QMFE-1AD/NOPB | |
|---|---|
DigiKey Part Number | LM3880QMFE-1AD/NOPBTR-ND - Tape & Reel (TR) LM3880QMFE-1AD/NOPBCT-ND - Cut Tape (CT) LM3880QMFE-1AD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3880QMFE-1AD/NOPB |
Description | IC PWR SUPPLY SEQUENCER SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Sequencer SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM3880QMFE-1AD/NOPB Models |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer Texas Instruments | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SOT-23-6 |
Applications Power Supply Sequencer | Supplier Device Package SOT-23-6 |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Current - Supply 25 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.49000 | ¥15.49 |
| 10 | ¥11.32500 | ¥113.25 |
| 25 | ¥10.29200 | ¥257.30 |
| 100 | ¥9.15790 | ¥915.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥8.61620 | ¥2,154.05 |
| 500 | ¥8.28980 | ¥4,144.90 |
| 750 | ¥8.12632 | ¥6,094.74 |
| 1,250 | ¥7.94518 | ¥9,931.48 |
| 1,750 | ¥7.83937 | ¥13,718.90 |
| 2,500 | ¥7.73755 | ¥19,343.88 |











