64 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2295CUP#TRPBF

DigiKey Part Number
LTC2295CUP#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2295CUP#TRPBF
Description
IC ADC 14BIT PIPELINED 64QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-QFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
LTC2295CUP#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
10M
Number of Inputs
2
Input Type
Differential, Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.4V
Voltage - Supply, Digital
2.7V ~ 3.4V
Features
Simultaneous Sampling
Operating Temperature
0°C ~ 70°C
Package / Case
64-WFQFN Exposed Pad
Supplier Device Package
64-QFN (9x9)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥249.73756¥499,475.12
Manufacturers Standard Package