48 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2159IUK#PBF

DigiKey Part Number
LTC2159IUK#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2159IUK#PBF
Description
IC ADC 16BIT PIPELINED 48QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LTC2159IUK#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
20M
Number of Inputs
1
Input Type
Differential
Data Interface
LVDS - Parallel, Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
1.7V ~ 1.9V
Voltage - Supply, Digital
1.7V ~ 1.9V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥514.61000¥514.61
10¥398.90200¥3,989.02
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.