LTC1540IDD#PBF | |
---|---|
DigiKey Part Number | LTC1540IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1540IDD#PBF |
Description | IC COMPARATOR 1 W/VOLT REF 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference CMOS, TTL 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1540IDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 11V, ±1V ~ 5.5V | |
Voltage - Input Offset (Max) | 12mV @ 5V | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 710nA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 60µs | |
Hysteresis | 50mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-WFDFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.46000 | ¥69.46 |
10 | ¥62.75600 | ¥627.56 |
25 | ¥59.83360 | ¥1,495.84 |
121 | ¥51.95430 | ¥6,286.47 |
363 | ¥49.61909 | ¥18,011.73 |
605 | ¥45.24102 | ¥27,370.82 |
1,089 | ¥39.40348 | ¥42,910.39 |