Real Time Clock (RTC) IC Clock/Calendar 7B SPI 16-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M41T93ZQA6F

DigiKey Part Number
497-6304-2-ND - Tape & Reel (TR)
497-6304-1-ND - Cut Tape (CT)
497-6304-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M41T93ZQA6F
Description
IC RTC CLK/CALENDAR SPI 16QFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 7B SPI 16-VQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
M41T93ZQA6F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
SPI
Manufacturer
STMicroelectronics
Voltage - Supply
2.38V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Battery
1.8V ~ 5.5V
Part Status
Active
Current - Timekeeping (Max)
10µA @ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Clock/Calendar
Mounting Type
Surface Mount
Features
Alarm, Leap Year, Square Wave Output, SRAM, Watchdog Timer
Package / Case
16-VQFN Exposed Pad
Memory Size
7B
Supplier Device Package
16-QFN (4x4)
Time Format
HH:MM:SS:hh (24 hr)
Base Product Number
Date Format
YY-MM-DD-dd
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,241
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥60.45000¥60.45
10¥46.56000¥465.60
25¥43.10000¥1,077.50
100¥39.29160¥3,929.16
250¥37.47564¥9,368.91
500¥37.37972¥18,689.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥35.48101¥35,481.01
2,000¥34.73998¥69,479.96
Manufacturers Standard Package