LTC1540CDD#PBF | ||
---|---|---|
DigiKey Part Number | LTC1540CDD#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC1540CDD#PBF | |
Description | IC COMPARATOR 1 W/VOLT REF 8DFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Comparator with Voltage Reference CMOS, TTL 8-DFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC1540CDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 11V, ±1V ~ 5.5V | |
Voltage - Input Offset (Max) | 12mV @ 5V | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 680nA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 60µs | |
Hysteresis | 50mV | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-WFDFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.43000 | ¥54.43 |
10 | ¥49.19900 | ¥491.99 |
25 | ¥46.91160 | ¥1,172.79 |
121 | ¥40.73397 | ¥4,928.81 |
363 | ¥38.90350 | ¥14,121.97 |
605 | ¥35.47076 | ¥21,459.81 |
1,089 | ¥30.89391 | ¥33,643.47 |
2,541 | ¥29.74969 | ¥75,593.96 |