LTC6244HVIDD#PBF | ||
---|---|---|
DigiKey Part Number | LTC6244HVIDD#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC6244HVIDD#PBF | |
Description | IC CMOS 2 CIRCUIT 8DFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC6244HVIDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 40V/µs | |
Gain Bandwidth Product | 50 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 6.25mA (x2 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.8 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.56000 | ¥78.56 |
10 | ¥70.95300 | ¥709.53 |
25 | ¥67.64840 | ¥1,691.21 |
121 | ¥58.73959 | ¥7,107.49 |
363 | ¥56.09992 | ¥20,364.27 |
605 | ¥51.14993 | ¥30,945.71 |
1,089 | ¥44.54992 | ¥48,514.86 |