
LT8708EUHG#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8708EUHG#TRPBFTR-ND - Tape & Reel (TR) 505-LT8708EUHG#TRPBFCT-ND - Cut Tape (CT) 505-LT8708EUHG#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8708EUHG#TRPBF |
Description | 80V SYNCHRONOUS 4-SWITCH BUCK-BO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 40-QFN (5x8) |
Datasheet | Datasheet |
EDA/CAD Models | LT8708EUHG#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck-Boost | |
Number of Outputs | 1 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 2.8V ~ 80V | |
Frequency - Switching | 100kHz ~ 400kHz | |
Duty Cycle (Max) | 80% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x8) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥141.15000 | ¥141.15 |
| 10 | ¥98.96100 | ¥989.61 |
| 25 | ¥87.95960 | ¥2,198.99 |
| 100 | ¥76.24380 | ¥7,624.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥76.24383 | ¥190,609.58 |



