
LT8708ELWE-1#PBF | |
|---|---|
DigiKey Part Number | 161-LT8708ELWE-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8708ELWE-1#PBF |
Description | 80V BIDIRECTIONAL BUCK-BOOST SLA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 64-LQFP-EP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | LT8708ELWE-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck-Boost | |
Number of Outputs | 1 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 2.8V ~ 80V | |
Frequency - Switching | 100kHz ~ 400kHz | |
Duty Cycle (Max) | 80% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP Exposed Pad | |
Supplier Device Package | 64-LQFP-EP (10x10) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥153.39000 | ¥153.39 |
| 10 | ¥108.10600 | ¥1,081.06 |
| 25 | ¥96.31560 | ¥2,407.89 |
| 160 | ¥85.01238 | ¥13,601.98 |


