
LT8641ARUDCM#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8641ARUDCM#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT8641ARUDCM#TRPBF |
Description | IC REG BUCK ADJ 3.5A 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.81V 1 Output 3.5A 20-WFQFN Exposed Pad, 18 Leads |
Datasheet | Datasheet |
EDA/CAD Models | LT8641ARUDCM#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.6V | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 65V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥27.69586 | ¥69,239.65 |


