LT8620IUDD#PBF | ||
---|---|---|
DigiKey Part Number | LT8620IUDD#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT8620IUDD#PBF | |
Description | IC REG BUCK ADJ 2A 24QFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 2A 24-WFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | LT8620IUDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.4V | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 64.75V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-QFN (3x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.28000 | ¥97.28 |
10 | ¥87.88100 | ¥878.81 |
73 | ¥83.79726 | ¥6,117.20 |
146 | ¥72.76068 | ¥10,623.06 |
292 | ¥69.49045 | ¥20,291.21 |
511 | ¥63.35896 | ¥32,376.43 |
1,022 | ¥55.18368 | ¥56,397.72 |