
TSV991IYLT | |
|---|---|
DigiKey Part Number | 497-10281-2-ND - Tape & Reel (TR) 497-10281-1-ND - Cut Tape (CT) 497-10281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV991IYLT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSV991IYLT Models |
Category | Current - Supply 820µA |
Mfr | Current - Output / Channel 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 10V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 20 MHz | Package / Case SC-74A, SOT-753 |
Current - Input Bias 1 pA | Supplier Device Package SOT-23-5 |
Voltage - Input Offset 100 µV | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.76000 | ¥9.76 |
| 10 | ¥7.03800 | ¥70.38 |
| 25 | ¥6.36440 | ¥159.11 |
| 100 | ¥5.62280 | ¥562.28 |
| 250 | ¥5.26864 | ¥1,317.16 |
| 500 | ¥5.05512 | ¥2,527.56 |
| 1,000 | ¥4.94612 | ¥4,946.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.66224 | ¥13,986.72 |
| 6,000 | ¥4.55597 | ¥27,335.82 |
| 9,000 | ¥4.50276 | ¥40,524.84 |
| 15,000 | ¥4.44379 | ¥66,656.85 |


