LT8606EMSE#PBF | ||
---|---|---|
DigiKey Part Number | 505-LT8606EMSE#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT8606EMSE#PBF | |
Description | IC REG BUCK ADJ 350MA 10MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.8V 1 Output 350mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | LT8606EMSE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.95000 | ¥30.95 |
10 | ¥27.82100 | ¥278.21 |
50 | ¥26.30440 | ¥1,315.22 |
100 | ¥22.79740 | ¥2,279.74 |
250 | ¥21.62836 | ¥5,407.09 |
500 | ¥19.40690 | ¥9,703.45 |
1,000 | ¥16.36730 | ¥16,367.30 |
2,500 | ¥15.54893 | ¥38,872.33 |
5,000 | ¥14.96439 | ¥74,821.95 |