LT8606BIDC#TRMPBF | |
---|---|
DigiKey Part Number | 505-LT8606BIDC#TRMPBFTR-ND - Tape & Reel (TR) 505-LT8606BIDC#TRMPBFCT-ND - Cut Tape (CT) 505-LT8606BIDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8606BIDC#TRMPBF |
Description | IC REG BUCK ADJ 350MA 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.8V 1 Output 350mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.07000 | ¥34.07 |
10 | ¥30.59000 | ¥305.90 |
25 | ¥28.91840 | ¥722.96 |
100 | ¥25.06230 | ¥2,506.23 |
250 | ¥23.77712 | ¥5,944.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥21.33516 | ¥10,667.58 |
1,000 | ¥17.99358 | ¥17,993.58 |
2,500 | ¥17.09391 | ¥42,734.78 |