MAX13047EEVB+T | |
---|---|
DigiKey Part Number | MAX13047EEVB+TR-ND - Tape & Reel (TR) MAX13047EEVB+CT-ND - Cut Tape (CT) MAX13047EEVB+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX13047EEVB+T |
Description | IC TRANSLATOR BIDIR 10UTQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 16Mbps 10-UTQFN (1.4x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | MAX13047EEVB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.1 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Push-Pull | |
Data Rate | 16Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Thermal-Shutdown Protection | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UTQFN (1.4x1.8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.84000 | ¥87.84 |
10 | ¥79.32700 | ¥793.27 |
25 | ¥75.63760 | ¥1,890.94 |
100 | ¥65.67640 | ¥6,567.64 |
250 | ¥62.72468 | ¥15,681.17 |
500 | ¥57.19026 | ¥28,595.13 |
1,000 | ¥49.81087 | ¥49,810.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥47.96597 | ¥119,914.93 |