
LT8490IUKJ#PBF | |
|---|---|
DigiKey Part Number | 505-LT8490IUKJ#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8490IUKJ#PBF |
Description | IC BATT CHG MULTI-CHEM 64QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 64-QFN (7x11) |
Datasheet | Datasheet |
EDA/CAD Models | LT8490IUKJ#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Current - Charging | Constant | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 80V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 64-WFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (7x11) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥230.72000 | ¥230.72 |
| 10 | ¥167.03100 | ¥1,670.31 |
| 33 | ¥146.13788 | ¥4,822.55 |
| 132 | ¥144.25379 | ¥19,041.50 |




