LT8362EDD#WPBF | ||
---|---|---|
DigiKey Part Number | 505-LT8362EDD#WPBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT8362EDD#WPBF | |
Description | IC REG BST SEPIC ADJ 2A 10DFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A (Switch) 10-WFDFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | LT8362EDD#WPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V (Switch) | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.70000 | ¥52.70 |
10 | ¥47.36000 | ¥473.60 |
25 | ¥44.77360 | ¥1,119.34 |
121 | ¥38.80372 | ¥4,695.25 |
363 | ¥36.81405 | ¥13,363.50 |
605 | ¥33.03306 | ¥19,985.00 |
1,089 | ¥27.85924 | ¥30,338.71 |
2,541 | ¥26.46628 | ¥67,250.82 |