LT6100CMS8#PBF | ||
---|---|---|
DigiKey Part Number | 505-LT6100CMS8#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT6100CMS8#PBF | |
Description | IC CURRENT SENSE 1 CIRCUIT 8MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Current Sense Amplifier 1 Circuit 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LT6100CMS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.05V/µs | |
-3db Bandwidth | 150 kHz | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 60µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.10000 | ¥32.10 |
10 | ¥28.81500 | ¥288.15 |
50 | ¥27.23700 | ¥1,361.85 |
100 | ¥23.60600 | ¥2,360.60 |
250 | ¥22.39508 | ¥5,598.77 |
500 | ¥20.09516 | ¥10,047.58 |
1,000 | ¥16.94771 | ¥16,947.71 |
2,500 | ¥16.10030 | ¥40,250.75 |
5,000 | ¥15.49504 | ¥77,475.20 |