171-009-113R911 | ||
---|---|---|
DigiKey Part Number | 9209ME-ND | |
Manufacturer | ||
Manufacturer Product Number | 171-009-113R911 | |
Description | CONN D-SUB PLUG 9P PNL MNT SLDR | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | 171-009-113R911 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40); Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polyamide (PA9T), Nylon 9T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.57000 | ¥30.57 |
10 | ¥27.77200 | ¥277.72 |
25 | ¥26.30480 | ¥657.62 |
40 | ¥25.69225 | ¥1,027.69 |
80 | ¥24.46875 | ¥1,957.50 |
240 | ¥21.41063 | ¥5,138.55 |
480 | ¥20.79883 | ¥9,983.44 |
960 | ¥17.74016 | ¥17,030.55 |
2,400 | ¥16.51672 | ¥39,640.13 |