
LT5525EUF#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT5525EUF#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT5525EUF#TRPBF |
Description | IC MIXER 800MHZ-2.5GHZ DWN 16QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 800MHz ~ 2.5GHz 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT5525EUF#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 800MHz ~ 2.5GHz | |
Number of Mixers | 1 | |
Gain | -1.9dB | |
Noise Figure | 15.1dB | |
Secondary Attributes | Down Converter | |
Current - Supply | 33mA | |
Voltage - Supply | 3.6V ~ 5.3V | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥61.72993 | ¥154,324.83 |


