LT4256-1IS8#PBF | ||
---|---|---|
DigiKey Part Number | 505-LT4256-1IS8#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT4256-1IS8#PBF | |
Description | IC HOT SWAP CTRLR GP 8SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Hot Swap Controller 1 Channel General Purpose 8-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | LT4256-1IS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Latched Fault | |
Programmable Features | Current Limit, Fault Timeout, Slew Rate, UVLO | |
Voltage - Supply | 10.8V ~ 80V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 1.8 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.70000 | ¥52.70 |
10 | ¥47.59800 | ¥475.98 |
25 | ¥45.38440 | ¥1,134.61 |
100 | ¥39.40570 | ¥3,940.57 |
300 | ¥37.63493 | ¥11,290.48 |
500 | ¥34.31408 | ¥17,157.04 |
1,000 | ¥29.88646 | ¥29,886.46 |
2,500 | ¥28.77961 | ¥71,949.03 |