
LTC2870IUFD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2870IUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2870IUFD#PBF |
Description | IC TRANSCEIVER FULL 2/2 28QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full Multiprotocol 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2870IUFD#PBF Models |
Category | Receiver Hysteresis 130 mV |
Manufacturer Analog Devices Inc. | Data Rate 20Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol Multiprotocol | Package / Case 28-WFQFN Exposed Pad |
Number of Drivers/Receivers 2/2 | Supplier Device Package 28-QFN (4x5) |
Duplex Full | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥144.31000 | ¥144.31 |
| 10 | ¥114.53100 | ¥1,145.31 |
| 73 | ¥100.51562 | ¥7,337.64 |
| 146 | ¥97.19911 | ¥14,191.07 |
| 292 | ¥94.46942 | ¥27,585.07 |
| 511 | ¥92.62299 | ¥47,330.35 |











