LT3966EUJ#PBF | ||
---|---|---|
DigiKey Part Number | 505-LT3966EUJ#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT3966EUJ#PBF | |
Description | IC LED DRVR RGLTR PWM 1.6A 40QFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 1.6A 40-QFN (6x6) | |
Datasheet | Datasheet | |
EDA/CAD Models | LT3966EUJ#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 60V | |
Current - Output / Channel | 1.6A | |
Frequency | 300kHz ~ 2MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.78000 | ¥91.78 |
10 | ¥82.89000 | ¥828.90 |
61 | ¥79.03852 | ¥4,821.35 |
122 | ¥68.62811 | ¥8,372.63 |
305 | ¥65.54397 | ¥19,990.91 |
549 | ¥59.76060 | ¥32,808.57 |
1,037 | ¥52.04956 | ¥53,975.39 |