MAX25612BATP/VY+ | |
---|---|
DigiKey Part Number | 505-MAX25612BATP/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25612BATP/VY+ |
Description | IC LED DRIVER CTRLR PWM 20TQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 20-TQFN-EP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX25612BATP/VY+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 48V | |
Voltage - Output | 4.875V ~ 5.125V | |
Current - Output / Channel | - | |
Frequency | 200kHz ~ 2.2MHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN-EP (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.64000 | ¥51.64 |
10 | ¥46.37500 | ¥463.75 |
75 | ¥43.84120 | ¥3,288.09 |
150 | ¥37.99560 | ¥5,699.34 |
300 | ¥36.04697 | ¥10,814.09 |
525 | ¥32.34499 | ¥16,981.12 |
1,050 | ¥27.27880 | ¥28,642.74 |
2,550 | ¥25.91491 | ¥66,083.02 |