LT3966JUJ#PBF | |
---|---|
DigiKey Part Number | 505-LT3966JUJ#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3966JUJ#PBF |
Description | IC LED DRVR RGLTR PWM 1.6A 40QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 1.6A 40-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 60V | |
Current - Output / Channel | 1.6A | |
Frequency | 300kHz ~ 2MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.32000 | ¥89.32 |
10 | ¥82.09300 | ¥820.93 |
61 | ¥78.69000 | ¥4,800.09 |
122 | ¥69.33197 | ¥8,458.50 |
305 | ¥65.92941 | ¥20,108.47 |
549 | ¥61.67583 | ¥33,860.03 |
1,037 | ¥56.57167 | ¥58,664.82 |