LT3763HFE#TRPBF | ||
---|---|---|
DigiKey Part Number | 505-LT3763HFE#TRPBFTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | LT3763HFE#TRPBF | |
Description | IC LED DRIVER CTRLR PWM 28TSSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck) PWM Dimming 28-TSSOP-EP | |
Datasheet | Datasheet | |
EDA/CAD Models | LT3763HFE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 55V | |
Current - Output / Channel | - | |
Frequency | 200kHz ~ 1MHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥36.21702 | ¥72,434.04 |