LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV9919BK7-G

DigiKey Part Number
HV9919BK7-GTR-ND - Tape & Reel (TR)
HV9919BK7-GCT-ND - Cut Tape (CT)
HV9919BK7-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV9919BK7-G
Description
IC LED DRIVER CTRLR PWM 8DFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
HV9919BK7-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
40V
Manufacturer
Microchip Technology
Frequency
2MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
Analog, PWM
Part Status
Active
Applications
Lighting, Signage
Type
DC DC Controller
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Step-Down (Buck)
Mounting Type
Surface Mount
Internal Switch(s)
No
Package / Case
8-WDFN Exposed Pad
Number of Outputs
1
Supplier Device Package
8-DFN (3x3)
Voltage - Supply (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 502
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.02000¥8.02
25¥6.70520¥167.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,300¥6.03710¥19,922.43
Manufacturers Standard Package