Fixed Inductors

Results: 2
Series
WE-HCIWE-PD
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Drum Core, WirewoundWirewound
Material - Core
-Ferrite
Inductance
2.8 µH12 µH
Current Rating (Amps)
3.91 A20 A
Current - Saturation (Isat)
4.85A17.5A
DC Resistance (DCR)
3.3mOhm27mOhm Max
Frequency - Self Resonant
19.7MHz35MHz
Operating Temperature
-40°C ~ 125°C-40°C ~ 155°C
Inductance Frequency - Test
1 kHz100 kHz
Supplier Device Package
1365-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)0.512" L x 0.504" W (13.00mm x 12.80mm)
Height - Seated (Max)
0.236" (6.00mm)0.256" (6.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
7443551280
7443551280
FIXED IND 2.8UH 20A 3.3 MOHM SMD
Würth Elektronik
2,474
In Stock
1 : ¥28.57000
Cut Tape (CT)
400 : ¥20.52338
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
2.8 µH
±20%
20 A
17.5A
Shielded
3.3mOhm
-
35MHz
AEC-Q200
-40°C ~ 155°C
100 kHz
Surface Mount
Nonstandard
1365
0.512" L x 0.504" W (13.00mm x 12.80mm)
0.256" (6.50mm)
WE-PD SERIES
744771112
FIXED IND 12UH 3.91A 27 MOHM SMD
Würth Elektronik
2,511
In Stock
1 : ¥18.55000
Cut Tape (CT)
500 : ¥11.37816
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
12 µH
±20%
3.91 A
4.85A
Shielded
27mOhm Max
-
19.7MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.236" (6.00mm)
Showing
of 2

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.