



LT3763HFE#PBF | |
|---|---|
DigiKey Part Number | 505-LT3763HFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3763HFE#PBF |
Description | IC LED DRIVER CTRLR PWM 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck) PWM Dimming 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3763HFE#PBF Models |
Category | Voltage - Supply (Max) 60V |
Manufacturer Analog Devices Inc. | Voltage - Output 55V |
Packaging Tube | Frequency 200kHz ~ 1MHz |
Part Status Active | Dimming PWM |
Type DC DC Controller | Operating Temperature -40°C ~ 150°C (TJ) |
Topology Step-Down (Buck) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 28-TSSOP-EP |
Voltage - Supply (Min) 6V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75.51000 | ¥75.51 |
| 10 | ¥58.65100 | ¥586.51 |
| 50 | ¥51.91080 | ¥2,595.54 |
| 100 | ¥49.82260 | ¥4,982.26 |
| 250 | ¥47.61732 | ¥11,904.33 |
| 500 | ¥46.28882 | ¥23,144.41 |
| 1,000 | ¥45.19512 | ¥45,195.12 |




