
LT3651EUHE-8.4#PBF | |
|---|---|
DigiKey Part Number | LT3651EUHE-8.4#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3651EUHE-8.4#PBF |
Description | IC BATT CHG LI-ION 2CELL 36QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 36-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | LT3651EUHE-8.4#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature | |
Charge Current - Max | 4A | |
Battery Pack Voltage | 8.4V | |
Voltage - Supply (Max) | 32V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (5x6) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥106.76000 | ¥106.76 |
| 10 | ¥73.52800 | ¥735.28 |
| 61 | ¥58.15934 | ¥3,547.72 |
| 122 | ¥53.91426 | ¥6,577.54 |
| 305 | ¥52.71833 | ¥16,079.09 |




