LT3507EUHF#TRPBF | ||
---|---|---|
DigiKey Part Number | LT3507EUHF#TRPBFTR-ND - Tape & Reel (TR) LT3507EUHF#TRPBFCT-ND - Cut Tape (CT) LT3507EUHF#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT3507EUHF#TRPBF | |
Description | IC REG QD BUCK/LINEAR 38QFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (1), Linear (LDO) (1) 900kHz ~ 1.1MHz 38-QFN (5x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | LT3507EUHF#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) (1), Linear (LDO) (1) | |
Number of Outputs | 4 | |
Frequency - Switching | 900kHz ~ 1.1MHz | |
Voltage/Current - Output 1 | 0.8V ~ 32.4V, 2.4A | |
Voltage/Current - Output 2 | 0.8V ~ 32.4V, 1.5A | |
Voltage/Current - Output 3 | 0.8V ~ 32.4V, 1.5A | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 4V ~ 36V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.25000 | ¥88.25 |
10 | ¥81.13300 | ¥811.33 |
25 | ¥77.76880 | ¥1,944.22 |
100 | ¥68.52100 | ¥6,852.10 |
250 | ¥65.15824 | ¥16,289.56 |
500 | ¥60.95456 | ¥30,477.28 |
1,000 | ¥55.91001 | ¥55,910.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥53.80814 | ¥134,520.35 |