


LT3573EMSE#TRPBF | |
|---|---|
DigiKey Part Number | LT3573EMSE#TRPBFTR-ND - Tape & Reel (TR) LT3573EMSE#TRPBFCT-ND - Cut Tape (CT) LT3573EMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3573EMSE#TRPBF |
Description | IC REG FLYBACK 1.25A 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive or Negative, Isolation Capable 1 Output 1.25A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3573EMSE#TRPBF Models |
Category | Voltage - Input (Max) 40V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 40kHz ~ 1MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive or Negative, Isolation Capable | Mounting Type Surface Mount |
Topology | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-MSOP-EP |
Voltage - Input (Min) 3V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.76000 | ¥74.76 |
| 10 | ¥58.08800 | ¥580.88 |
| 25 | ¥53.91360 | ¥1,347.84 |
| 100 | ¥49.32640 | ¥4,932.64 |
| 250 | ¥48.33484 | ¥12,083.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥43.59231 | ¥108,980.77 |




