


LT3485EDD-2#PBF | |
|---|---|
DigiKey Part Number | 505-LT3485EDD-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3485EDD-2#PBF |
Description | IC CHARGER PHOTOFLASH 10-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photoflash Capacitor Charger, Xenon PMIC 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3485EDD-2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Photoflash Capacitor Charger, Xenon | |
Current - Supply | 5mA | |
Voltage - Supply | 1.7V ~ 10V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 121 | ¥31.53256 | ¥3,815.44 |

