LT3483AIDC#TRMPBF | ||
---|---|---|
DigiKey Part Number | LT3483AIDC#TRMPBFTR-ND - Tape & Reel (TR) LT3483AIDC#TRMPBFCT-ND - Cut Tape (CT) LT3483AIDC#TRMPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT3483AIDC#TRMPBF | |
Description | IC REG MULT CONFG ADJ 340MA 8DFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Buck, Boost, Charge Pump, Flyback Switching Regulator IC Negative Adjustable -2.5V 1 Output 340mA (Switch) 8-WFDFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | LT3483AIDC#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -38V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.38000 | ¥63.38 |
10 | ¥57.22700 | ¥572.27 |
25 | ¥54.56280 | ¥1,364.07 |
100 | ¥47.37530 | ¥4,737.53 |
250 | ¥45.24632 | ¥11,311.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥41.25410 | ¥20,627.05 |
1,000 | ¥35.93100 | ¥35,931.00 |