Boost Switching Regulator IC Positive or Negative Adjustable 1.235V 1 Output 3A (Switch) 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost Switching Regulator IC Positive or Negative Adjustable 1.235V 1 Output 3A (Switch) 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16 TSSOP EP
Introducing Power by Linear

LT3479EFE#PBF

DigiKey Part Number
505-LT3479EFE#PBF-ND
Manufacturer
Manufacturer Product Number
LT3479EFE#PBF
Description
IC REG BOOST ADJ 3A 16TSSOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive or Negative Adjustable 1.235V 1 Output 3A (Switch) 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3479EFE#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
42V (Switch)
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
200kHz ~ 3.5MHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive or Negative
Operating Temperature
0°C ~ 70°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-TSSOP-EP
Voltage - Input (Min)
2.5V
Base Product Number
Voltage - Input (Max)
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥89.40000¥89.40
10¥69.83200¥698.32
95¥59.75116¥5,676.36
190¥57.72763¥10,968.25
285¥56.71449¥16,163.63
570¥55.22863¥31,480.32
1,045¥54.14648¥56,583.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.