Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3065IDD-1.8#PBF | |
|---|---|
DigiKey Part Number | LT3065IDD-1.8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3065IDD-1.8#PBF |
Description | IC REG LINEAR 1.8V 500MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3065IDD-1.8#PBF Models |
Category | Current - Quiescent (Iq) 110 µA |
Mfr | Current - Supply (Max) 25 mA |
Packaging Tube | PSRR 74dB (120Hz) |
Part Status Active | Control Features Current Limit, Enable, Power Good, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 45V | Package / Case 10-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 10-DFN (3x3) |
Voltage Dropout (Max) 0.51V @ 500mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3065EDD-1.8#PBF | Analog Devices Inc. | 134 | LT3065EDD-1.8#PBF-ND | ¥52.60000 | Parametric Equivalent |
| LT3065EDD-1.8#TRPBF | Analog Devices Inc. | 0 | LT3065EDD-1.8#TRPBF-ND | ¥29.77176 | Parametric Equivalent |
| LT3065IDD-1.8#TRPBF | Analog Devices Inc. | 0 | 505-LT3065IDD-1.8#TRPBFTR-ND | ¥33.59952 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.80000 | ¥58.80 |
| 10 | ¥45.32800 | ¥453.28 |
| 25 | ¥41.95200 | ¥1,048.80 |
| 121 | ¥37.83355 | ¥4,577.86 |
| 363 | ¥35.87152 | ¥13,021.36 |
| 605 | ¥35.14570 | ¥21,263.15 |
| 1,089 | ¥34.43022 | ¥37,494.51 |








