Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 10-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3065IDD-2.5#PBF

DigiKey Part Number
LT3065IDD-2.5#PBF-ND
Manufacturer
Manufacturer Product Number
LT3065IDD-2.5#PBF
Description
IC REG LINEAR 2.5V 500MA 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3065IDD-2.5#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
110 µA
Mfr
Current - Supply (Max)
25 mA
Packaging
Tube
PSRR
72dB (120Hz)
Part Status
Active
Control Features
Current Limit, Enable, Power Good, Soft Start
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
45V
Package / Case
10-WFDFN Exposed Pad
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
10-DFN (3x3)
Voltage Dropout (Max)
0.51V @ 500mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 142
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.80000¥58.80
10¥45.32600¥453.26
25¥41.95080¥1,048.77
121¥37.83240¥4,577.72
363¥35.87041¥13,020.96
605¥35.14464¥21,262.51
1,089¥34.42917¥37,493.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.