
DC765B | |
|---|---|
DigiKey Part Number | DC765B-ND |
Manufacturer | |
Manufacturer Product Number | DC765B |
Description | EVAL BOARD FOR LT3479 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3479 - 2 Non-Isolated Outputs DC/DC, Positive and Negative Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 600mA, 600mA |
Manufacturer Analog Devices Inc. | Voltage - Input 2.5V ~ 4.2V, 2.5V ~ 12V |
Packaging Box | Regulator Topology Boost, Inverting |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Positive and Negative | Utilized IC / Part LT3479 |
Outputs and Type 2 Non-Isolated Outputs | Base Product Number |
Voltage - Output 7V, -5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,058.71000 | ¥2,058.71 |



