


LT3479EDE#PBF | |
|---|---|
DigiKey Part Number | LT3479EDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3479EDE#PBF |
Description | IC REG BOOST ADJ 3A 14DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive or Negative Adjustable 1.235V 1 Output 3A (Switch) 14-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3479EDE#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 42V (Switch) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 3.5MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 85°C |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-DFN (4x3) |
Voltage - Input (Min) 2.3V | Base Product Number |
Voltage - Input (Max) 24V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥89.40000 | ¥89.40 |
| 10 | ¥69.83000 | ¥698.30 |
| 91 | ¥59.88846 | ¥5,449.85 |
| 182 | ¥57.84049 | ¥10,526.97 |
| 273 | ¥56.81498 | ¥15,510.49 |
| 546 | ¥55.31082 | ¥30,199.71 |
| 1,001 | ¥54.21557 | ¥54,269.79 |











