LT3470HDDB#TRMPBF | |
---|---|
DigiKey Part Number | 505-LT3470HDDB#TRMPBFTR-ND - Tape & Reel (TR) 505-LT3470HDDB#TRMPBFCT-ND - Cut Tape (CT) 505-LT3470HDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3470HDDB#TRMPBF |
Description | IC REG BUCK ADJ 200MA 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 200mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3470HDDB#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.72000 | ¥79.72 |
10 | ¥72.02500 | ¥720.25 |
25 | ¥68.67400 | ¥1,716.85 |
100 | ¥59.62910 | ¥5,962.91 |
250 | ¥56.94928 | ¥14,237.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥51.92434 | ¥25,962.17 |
1,000 | ¥45.22443 | ¥45,224.43 |