


LT3091ET7#PBF | |
|---|---|
DigiKey Part Number | LT3091ET7#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3091ET7#PBF |
Description | IC REG LIN NEG ADJ 1.5A TO220-7 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A TO-220-7 |
Datasheet | Datasheet |
EDA/CAD Models | LT3091ET7#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -36V | |
Voltage - Output (Min/Fixed) | 0V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.525V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 50.5 µA | |
PSRR | 85dB ~ 20dB (120Hz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-7 Formed Leads | |
Supplier Device Package | TO-220-7 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥87.34000 | ¥87.34 |
| 10 | ¥59.39500 | ¥593.95 |
| 50 | ¥47.62060 | ¥2,381.03 |
| 100 | ¥43.86430 | ¥4,386.43 |
| 250 | ¥40.31388 | ¥10,078.47 |





